Direct
Similar

LXY35VB10RM5X5LL | |
|---|---|
DigiKey Part Number | LXY35VB10RM5X5LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY35VB10RM5X5LL |
Description | CAP ALUM 10UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 625 mA @ 100 kHz |
Part Status Obsolete | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.197" (5.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY350ELL121MJC5S | Chemi-Con | 1.772 | 565-1811-ND | 0,75000 € | Direct |
| 860020572003 | Würth Elektronik | 26.335 | 732-8937-1-ND | 0,08000 € | Similar |



