Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LXY25VB821M10X30LL | |
|---|---|
DigiKey Part Number | LXY25VB821M10X30LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY25VB821M10X30LL |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 864 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.44 A @ 100 kHz |
Part Status Obsolete | Impedance 44 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.181" (30.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY250ELL821MJ30S | Chemi-Con | 373 | 565-1799-ND | 1,34000 € | Similar |
| UPW1E821MPD | Nichicon | 273 | 493-1830-ND | 1,05000 € | Similar |
| 35JXF820MEFC10X25 | Rubycon | 12 | 1189-3334-ND | 1,76000 € | Parametric Equivalent |
| RXW821M1EBK-1025S | Surge | 0 | 4403-RXW821M1EBK-1025S-ND | 0,15851 € | Parametric Equivalent |
| RZW821M1EBK-1025S | Surge | 0 | 4403-RZW821M1EBK-1025S-ND | 0,18794 € | Parametric Equivalent |






