Similar
Direct
Parametric Equivalent

LXY25VB471M10X20LL | |
|---|---|
DigiKey Part Number | LXY25VB471M10X20LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY25VB471M10X20LL |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.04 A @ 100 kHz |
Part Status Obsolete | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY250ELL471MJ20S | Chemi-Con | 0 | 565-1797-ND | 0,87000 € | Similar |
| UPW1E471MPD | Nichicon | 19.543 | 493-1826-ND | 0,52000 € | Direct |
| UPJ1E471MPD | Nichicon | 48 | UPJ1E471MPD-ND | 0,62000 € | Parametric Equivalent |




