
LXY25VB33RM6X5LL | |
|---|---|
DigiKey Part Number | LXY25VB33RM6X5LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY25VB33RM6X5LL |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65.2 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 163 mA @ 100 kHz |
Part Status Obsolete | Impedance 750 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.197" (5.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |

