Similar
Direct
Upgrade

LXY25VB331M10X16LL | |
|---|---|
DigiKey Part Number | LXY25VB331M10X16LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY25VB331M10X16LL |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 412.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 825 mA @ 100 kHz |
Part Status Obsolete | Impedance 84 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY250ELL331MJ16S | Chemi-Con | 326 | 565-1795-ND | 0,95000 € | Similar |
| UPJ1E331MPD6 | Nichicon | 1.705 | 493-15628-ND | 0,53000 € | Direct |
| UPW1V331MPD | Nichicon | 4.420 | 493-1865-ND | 0,73000 € | Upgrade |




