Similar
Direct
Upgrade

LXY16VB471M10X16LL | |
|---|---|
DigiKey Part Number | LXY16VB471M10X16LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY16VB471M10X16LL |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 412.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 825 mA @ 100 kHz |
Part Status Obsolete | Impedance 84 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY160ELL471MJ16S | Chemi-Con | 1.003 | 565-1774-ND | 0,96000 € | Similar |
| UPJ1C471MPD6 | Nichicon | 6.379 | 493-15615-ND | 0,54000 € | Direct |
| UPW1E471MPD | Nichicon | 19.740 | 493-1826-ND | 0,52000 € | Upgrade |




