Similar
Direct

LXY16VB272M12X35LL | |
|---|---|
DigiKey Part Number | LXY16VB272M12X35LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY16VB272M12X35LL |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.665 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.22 A @ 100 kHz |
Part Status Obsolete | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.378" (35.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY160ELL272MK35S | Chemi-Con | 0 | 565-1783-ND | 0,65058 € | Similar |
| UPW1C272MHD | Nichicon | 754 | 493-1795-ND | 1,56000 € | Direct |



