Similar
Upgrade
Similar

LXY16VB152M12X25LL | |
|---|---|
DigiKey Part Number | LXY16VB152M12X25LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY16VB152M12X25LL |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.014 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.69 A @ 100 kHz |
Part Status Obsolete | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY160ELL152MK25S | Chemi-Con | 0 | 565-1780-ND | 1,50000 € | Similar |
| UPW1E152MHD6 | Nichicon | 3.081 | 493-1834-ND | 1,24000 € | Upgrade |
| UPW1C152MHD | Nichicon | 622 | 493-1792-ND | 1,00000 € | Similar |




