Similar

LXY16VB122M12X20LL | |
|---|---|
DigiKey Part Number | LXY16VB122M12X20LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY16VB122M12X20LL |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 804 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.34 A @ 100 kHz |
Part Status Obsolete | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY160ELL122MK20S | Chemi-Con | 120 | 565-1779-ND | 1,62000 € | Similar |


