Similar

LXY10VB82RM5X11LL | |
|---|---|
DigiKey Part Number | LXY10VB82RM5X11LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY10VB82RM5X11LL |
Description | CAP ALUM 82UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65.2 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 163 mA @ 100 kHz |
Part Status Obsolete | Impedance 750 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.453" (11.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080272002 | Würth Elektronik | 1.292 | 732-9068-1-ND | 0,11000 € | Similar |


