Similar
Direct
Parametric Equivalent

LXY10VB682M16X35LL | |
|---|---|
DigiKey Part Number | LXY10VB682M16X35LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY10VB682M16X35LL |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.1675 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.55 A @ 100 kHz |
Part Status Obsolete | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.378" (35.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY100ELL682ML35S | Chemi-Con | 792 | 565-1766-ND | 2,67000 € | Similar |
| UPW1A682MHD | Nichicon | 278 | 493-1761-ND | 2,33000 € | Direct |
| 860160280048 | Würth Elektronik | 0 | 732-9453-1-ND | 4,20000 € | Parametric Equivalent |




