Similar
Upgrade
Similar

LXY10VB222M12X25LL | |
|---|---|
DigiKey Part Number | LXY10VB222M12X25LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY10VB222M12X25LL |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2675 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.69 A @ 100 kHz |
Part Status Obsolete | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY100ELL222MK25S | Chemi-Con | 903 | 565-1759-ND | 1,83000 € | Similar |
| UPW1C222MHD | Nichicon | 4.672 | 493-1794-ND | 1,13000 € | Upgrade |
| UPW1A222MHD | Nichicon | 7.654 | 493-1751-ND | 0,99000 € | Similar |




