Direct
Parametric Equivalent

LXY10VB221M6X15LL | |
|---|---|
DigiKey Part Number | LXY10VB221M6X15LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY10VB221M6X15LL |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 390 mA @ 100 kHz |
Part Status Obsolete | Impedance 250 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 227KXM010M | CORNELL DUBILIER KNOWLES | 19.265 | 227KXM010M-ND | 0,35000 € | Direct |
| UPW1A221MED6 | Nichicon | 2.277 | 493-1741-ND | 0,42000 € | Parametric Equivalent |



