Similar
Direct
Upgrade

LXY10VB102M10X20LL | |
|---|---|
DigiKey Part Number | LXY10VB102M10X20LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY10VB102M10X20LL |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 624 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.04 A @ 100 kHz |
Part Status Obsolete | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY100ELL102MJ20S | Chemi-Con | 439 | 565-1755-ND | 1,07000 € | Similar |
| UPW1A102MPD | Nichicon | 2.852 | 493-1746-ND | 0,63000 € | Direct |
| UPW1C102MPD | Nichicon | 2.800 | 493-1790-ND | 0,68000 € | Upgrade |




