


LDFL021252VBUV0E | |
|---|---|
DigiKey Part Number | 565-LDFL021252VBUV0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFL021252VBUV0E |
Description | CMC 2.5MH 21A 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 21A DCR 4.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LDFL021252VBUV0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.5 mH @ 100 kHz | |
Current Rating (Max) | 21A | |
DC Resistance (DCR) (Max) | 4.5mOhm | |
Voltage Rating - DC | 700V | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height (Max) | 1.417" (36.00mm) | |
Package / Case | Radial, Vertical (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 € | 21,48 € |
| 10 | 17,66700 € | 176,67 € |
| 48 | 15,47021 € | 742,57 € |
| 96 | 14,59115 € | 1.400,75 € |
| 144 | 14,10090 € | 2.030,53 € |
| 288 | 13,95962 € | 4.020,37 € |
| Unit Price without VAT: | 21,48000 € |
|---|---|
| Unit Price with VAT: | 25,56120 € |

