
LRF251510MKFX | |
|---|---|
DigiKey Part Number | 565-LRF251510MKFX-ND |
Manufacturer | |
Manufacturer Product Number | LRF251510MKFX |
Description | CORE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 1.114" (28.30mm) Diameter 0.484" (12.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | - | |
Diameter | 1.114" (28.30mm) | |
Inductance Factor (Al) | 80.2 µH | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 65.0 | |
Effective Area (Ae) mm² | 42.0 | |
Finish | Uncoated | |
Height | 0.484" (12.30mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,78000 € | 7,78 € |
| 10 | 5,24100 € | 52,41 € |
| 25 | 4,39800 € | 109,95 € |
| 50 | 3,81180 € | 190,59 € |
| 231 | 3,32407 € | 767,86 € |
| Unit Price without VAT: | 7,78000 € |
|---|---|
| Unit Price with VAT: | 9,25820 € |

