
LKKA0200R5K1FF0E | |
|---|---|
DigiKey Part Number | 565-LKKA0200R5K1FF0ETR-ND - Tape & Reel (TR) 565-LKKA0200R5K1FF0ECT-ND - Cut Tape (CT) 565-LKKA0200R5K1FF0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LKKA0200R5K1FF0E |
Description | FIXED IND 700NH 20A 0.78 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 700 nH Unshielded Wirewound Inductor 20 A 0.78mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LKKA0200R5K1FF0E Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.78mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 20 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.433" L x 0.413" W (11.00mm x 10.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,98800 € | 19,88 € |
| 25 | 1,83920 € | 45,98 € |
| 50 | 1,73400 € | 86,70 € |
| 100 | 1,63500 € | 163,50 € |
| 250 | 1,51272 € | 378,18 € |
| 500 | 1,50840 € | 754,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,30010 € | 1.950,15 € |
| 3.000 | 1,23236 € | 3.697,08 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

