
LKKA0200R4K1DF0E | |
|---|---|
DigiKey Part Number | 565-LKKA0200R4K1DF0ETR-ND - Tape & Reel (TR) 565-LKKA0200R4K1DF0ECT-ND - Cut Tape (CT) 565-LKKA0200R4K1DF0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LKKA0200R4K1DF0E |
Description | FIXED IND 500NH 20A SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 500 nH Unshielded Wirewound Inductor 20 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LKKA0200R4K1DF0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 20 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.413" W (11.00mm x 10.50mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,01300 € | 20,13 € |
| 25 | 1,86240 € | 46,56 € |
| 50 | 1,75580 € | 87,79 € |
| 100 | 1,65550 € | 165,55 € |
| 250 | 1,53176 € | 382,94 € |
| 500 | 1,52740 € | 763,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,31647 € | 1.974,71 € |
| 3.000 | 1,24787 € | 3.743,61 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

