
LHDM020200CYBV0E | |
|---|---|
DigiKey Part Number | 565-LHDM020200CYBV0E-ND |
Manufacturer | |
Manufacturer Product Number | LHDM020200CYBV0E |
Description | FIXED IND 24UH 20A 6 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24 µH Unshielded Toroidal Inductor 20 A 6mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 6mOhm Max |
Series | Operating Temperature -40°C ~ 120°C |
Packaging Bulk | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Vertical, No Base, 2 PC Pin |
Inductance | Supplier Device Package Vertical, No Base, 2 PC Pin |
Tolerance ±20% | Size / Dimension 1.929" Dia x 1.043" W (49.00mm x 26.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,49000 € | 21,49 € |
| 10 | 17,67300 € | 176,73 € |
| 25 | 16,35320 € | 408,83 € |
| 50 | 15,42220 € | 771,11 € |
| 100 | 14,54600 € | 1.454,60 € |
| 250 | 13,96492 € | 3.491,23 € |
| Unit Price without VAT: | 21,49000 € |
|---|---|
| Unit Price with VAT: | 25,57310 € |

