
LHDM010651DZBV0E | |
|---|---|
DigiKey Part Number | 565-LHDM010651DZBV0E-ND |
Manufacturer | |
Manufacturer Product Number | LHDM010651DZBV0E |
Description | FIXED IND 760UH 10A 72 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 760 µH Unshielded Toroidal Inductor 10 A 72mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 72mOhm Max |
Packaging Bulk | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Vertical, No Base, 2 PC Pin |
Inductance | Size / Dimension 2.283" Dia (58.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.323" (59.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,45000 € | 32,45 € |
| 18 | 25,39444 € | 457,10 € |
| 36 | 23,94972 € | 862,19 € |
| 54 | 23,14407 € | 1.249,78 € |
| 108 | 22,07611 € | 2.384,22 € |
| Unit Price without VAT: | 32,45000 € |
|---|---|
| Unit Price with VAT: | 38,61550 € |

