
LHDM010401DYBV0E | |
|---|---|
DigiKey Part Number | 565-LHDM010401DYBV0E-ND |
Manufacturer | |
Manufacturer Product Number | LHDM010401DYBV0E |
Description | FIXED IND 490UH 10A 58 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 490 µH Unshielded Toroidal Inductor 10 A 58mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | LHDM010401DYBV0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 58mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Supplier Device Package | Vertical, No Base, 2 PC Pin | |
Size / Dimension | 1.988" Dia x 1.063" W (50.50mm x 27.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,66000 € | 20,66 € |
| 10 | 16,99700 € | 169,97 € |
| 32 | 15,40250 € | 492,88 € |
| 64 | 14,52625 € | 929,68 € |
| 128 | 13,70117 € | 1.753,75 € |
| 256 | 13,35438 € | 3.418,72 € |
| Unit Price without VAT: | 20,66000 € |
|---|---|
| Unit Price with VAT: | 24,58540 € |

