37 µH Unshielded Toroidal Inductor 10 A 12mOhm Max Vertical, No Base, 2 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHDM010330CTBV0E

DigiKey Part Number
565-LHDM010330CTBV0E-ND
Manufacturer
Manufacturer Product Number
LHDM010330CTBV0E
Description
FIXED IND 37UH 10A 12 MOHM TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
37 µH Unshielded Toroidal Inductor 10 A 12mOhm Max Vertical, No Base, 2 PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
12mOhm Max
Series
Operating Temperature
-40°C ~ 120°C
Packaging
Bulk
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Vertical, No Base, 2 PC Pin
Inductance
Supplier Device Package
Vertical, No Base, 2 PC Pin
Tolerance
±20%
Size / Dimension
1.280" Dia x 0.768" W (32.50mm x 19.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,36000 €7,36 €
106,05000 €60,50 €
255,59680 €139,92 €
505,27740 €263,87 €
1324,86106 €641,66 €
2644,58451 €1.210,31 €
5284,32417 €2.283,16 €
1.0564,24380 €4.481,45 €
Manufacturers Standard Package
Unit Price without VAT:7,36000 €
Unit Price with VAT:8,75840 €