
LHDM010300AUGV0E | |
|---|---|
DigiKey Part Number | 565-LHDM010300AUGV0E-ND |
Manufacturer | |
Manufacturer Product Number | LHDM010300AUGV0E |
Description | FIXED IND 48UH 10A 14 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 48 µH Unshielded Toroidal Inductor 10 A 14mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Supplier Device Package | Vertical, No Base, 2 PC Pin | |
Size / Dimension | 1.358" Dia x 0.630" W (34.50mm x 16.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 4,44900 € | 44,49 € |
| 25 | 4,11680 € | 102,92 € |
| 50 | 3,88140 € | 194,07 € |
| 231 | 3,40983 € | 787,67 € |
| 462 | 3,21595 € | 1.485,77 € |
| 693 | 3,10781 € | 2.153,71 € |
| 1.155 | 3,01268 € | 3.479,65 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |

