
LHDM010201DVFV0E | |
|---|---|
DigiKey Part Number | 565-LHDM010201DVFV0E-ND |
Manufacturer | |
Manufacturer Product Number | LHDM010201DVFV0E |
Description | FIXED IND 0.34MH 10A 30 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.34 mH Unshielded Toroidal Inductor 10 A 30mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Supplier Device Package | Vertical, No Base, 2 PC Pin | |
Size / Dimension | 1.732" Dia x 0.906" W (44.00mm x 23.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,19000 € | 22,19 € |
| 10 | 18,25200 € | 182,52 € |
| 25 | 16,88960 € | 422,24 € |
| 50 | 15,92860 € | 796,43 € |
| 100 | 15,02340 € | 1.502,34 € |
| 300 | 14,45487 € | 4.336,46 € |
| Unit Price without VAT: | 22,19000 € |
|---|---|
| Unit Price with VAT: | 26,40610 € |

