
LHDM010151CYBV0E | |
|---|---|
DigiKey Part Number | 565-LHDM010151CYBV0E-ND |
Manufacturer | |
Manufacturer Product Number | LHDM010151CYBV0E |
Description | FIXED IND 170UH 10A 28 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 170 µH Unshielded Toroidal Inductor 10 A 28mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 28mOhm Max |
Series | Operating Temperature -40°C ~ 120°C |
Packaging Bulk | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Vertical, No Base, 2 PC Pin |
Inductance | Supplier Device Package Vertical, No Base, 2 PC Pin |
Tolerance ±20% | Size / Dimension 1.909" Dia x 1.024" W (48.50mm x 26.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 € | 16,42 € |
| 10 | 13,50600 € | 135,06 € |
| 25 | 12,49680 € | 312,42 € |
| 50 | 11,78500 € | 589,25 € |
| 100 | 11,11480 € | 1.111,48 € |
| 250 | 10,35872 € | 2.589,68 € |
| Unit Price without VAT: | 16,42000 € |
|---|---|
| Unit Price with VAT: | 19,53980 € |

