
LHDM008501DYBV0E | |
|---|---|
DigiKey Part Number | 565-LHDM008501DYBV0E-ND |
Manufacturer | |
Manufacturer Product Number | LHDM008501DYBV0E |
Description | FIXED IND 570UH 8A 68 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 570 µH Unshielded Toroidal Inductor 8 A 68mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 50 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Supplier Device Package | Vertical, No Base, 2 PC Pin | |
Size / Dimension | 1.988" Dia x 1.083" W (50.50mm x 27.50mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,22000 € | 20,22 € |
| 10 | 16,62600 € | 166,26 € |
| 32 | 15,06656 € | 482,13 € |
| 64 | 14,20922 € | 909,39 € |
| 128 | 13,40211 € | 1.715,47 € |
| 256 | 13,03117 € | 3.335,98 € |
| Unit Price without VAT: | 20,22000 € |
|---|---|
| Unit Price with VAT: | 24,06180 € |

