
LHDM007381DVFV0E | |
|---|---|
DigiKey Part Number | 565-LHDM007381DVFV0E-ND |
Manufacturer | |
Manufacturer Product Number | LHDM007381DVFV0E |
Description | FIXED IND 640UH 7A 65 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 640 µH Unshielded Toroidal Inductor 7 A 65mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Supplier Device Package | Vertical, No Base, 2 PC Pin | |
Size / Dimension | 1.654" Dia x 0.846" W (42.00mm x 21.50mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,63000 € | 15,63 € |
| 10 | 12,85100 € | 128,51 € |
| 25 | 11,89160 € | 297,29 € |
| 50 | 11,21400 € | 560,70 € |
| 100 | 10,57600 € | 1.057,60 € |
| 300 | 9,78913 € | 2.936,74 € |
| Unit Price without VAT: | 15,63000 € |
|---|---|
| Unit Price with VAT: | 18,59970 € |

