
LHDM005571CYFV0E | |
|---|---|
DigiKey Part Number | 565-LHDM005571CYFV0E-ND |
Manufacturer | |
Manufacturer Product Number | LHDM005571CYFV0E |
Description | FIXED IND 710UH 5A 76 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 710 µH Unshielded Toroidal Inductor 5 A 76mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 76mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Supplier Device Package | Vertical, No Base, 2 PC Pin | |
Size / Dimension | 1.870" Dia x 0.906" W (47.50mm x 23.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 € | 20,16 € |
| 10 | 16,58700 € | 165,87 € |
| 25 | 15,34880 € | 383,72 € |
| 50 | 14,47500 € | 723,75 € |
| 100 | 13,65220 € | 1.365,22 € |
| 250 | 12,99752 € | 3.249,38 € |
| Unit Price without VAT: | 20,16000 € |
|---|---|
| Unit Price with VAT: | 23,99040 € |

