
LHDM005161AUGV0E | |
|---|---|
DigiKey Part Number | 565-LHDM005161AUGV0E-ND |
Manufacturer | |
Manufacturer Product Number | LHDM005161AUGV0E |
Description | FIXED IND 310UH 5A 55 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 310 µH Unshielded Toroidal Inductor 5 A 55mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Supplier Device Package | Vertical, No Base, 2 PC Pin | |
Size / Dimension | 1.339" Dia x 0.591" W (34.00mm x 15.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 € | 8,58 € |
| 10 | 7,05400 € | 70,54 € |
| 25 | 6,52640 € | 163,16 € |
| 50 | 6,15420 € | 307,71 € |
| 231 | 5,40719 € | 1.249,06 € |
| 462 | 5,10013 € | 2.356,26 € |
| 693 | 5,02703 € | 3.483,73 € |
| Unit Price without VAT: | 8,58000 € |
|---|---|
| Unit Price with VAT: | 10,21020 € |

