160 µH Unshielded Toroidal Inductor 5 A 52mOhm Max Vertical, No Base, 2 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHDM005141CTBV0E

DigiKey Part Number
565-LHDM005141CTBV0E-ND
Manufacturer
Manufacturer Product Number
LHDM005141CTBV0E
Description
FIXED IND 160UH 5A 52 MOHM TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
160 µH Unshielded Toroidal Inductor 5 A 52mOhm Max Vertical, No Base, 2 PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
52mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, No Base, 2 PC Pin
Supplier Device Package
Vertical, No Base, 2 PC Pin
Size / Dimension
1.201" Dia x 0.689" W (30.50mm x 17.50mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,29000 €9,29 €
107,63600 €76,36 €
257,06480 €176,62 €
506,66180 €333,09 €
2005,92490 €1.184,98 €
4005,58845 €2.235,38 €
6005,48960 €3.293,76 €
Manufacturers Standard Package
Unit Price without VAT:9,29000 €
Unit Price with VAT:11,05510 €