
LHDM003101CQFV0E | |
|---|---|
DigiKey Part Number | 565-LHDM003101CQFV0E-ND |
Manufacturer | |
Manufacturer Product Number | LHDM003101CQFV0E |
Description | FIXED IND 115UH 3A 45 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 115 µH Unshielded Toroidal Inductor 3 A 45mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 45mOhm Max |
Packaging Bulk | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Vertical, No Base, 2 PC Pin |
Inductance | Size / Dimension 0.906" Dia (23.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.925" (23.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,43000 € | 11,43 € |
| 10 | 9,40200 € | 94,02 € |
| 25 | 8,69880 € | 217,47 € |
| 50 | 8,20280 € | 410,14 € |
| 100 | 7,73590 € | 773,59 € |
| 250 | 7,16012 € | 1.790,03 € |
| 600 | 6,92668 € | 4.156,01 € |
| Unit Price without VAT: | 11,43000 € |
|---|---|
| Unit Price with VAT: | 13,60170 € |

