
LHDM003101ARDV0E | |
|---|---|
DigiKey Part Number | 565-LHDM003101ARDV0E-ND |
Manufacturer | |
Manufacturer Product Number | LHDM003101ARDV0E |
Description | FIXED IND 140UH 3A 58 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 140 µH Unshielded Toroidal Inductor 3 A 58mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 58mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, No Base, 2 PC Pin |
Inductance | Supplier Device Package Vertical, No Base, 2 PC Pin |
Tolerance ±20% | Size / Dimension 1.063" Dia x 0.551" W (27.00mm x 14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 3,34900 € | 33,49 € |
| 25 | 3,09920 € | 77,48 € |
| 50 | 2,92200 € | 146,10 € |
| 200 | 2,59820 € | 519,64 € |
| 400 | 2,45028 € | 980,11 € |
| 600 | 2,36778 € | 1.420,67 € |
| 1.000 | 2,26792 € | 2.267,92 € |
| 2.600 | 2,20063 € | 5.721,64 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |

