
LHDM002331ARDV0E | |
|---|---|
DigiKey Part Number | 565-LHDM002331ARDV0E-ND |
Manufacturer | |
Manufacturer Product Number | LHDM002331ARDV0E |
Description | FIXED IND 550UH 2A 150 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 550 µH Unshielded Toroidal Inductor 2 A 150mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Supplier Device Package | Vertical, No Base, 2 PC Pin | |
Size / Dimension | 1.063" Dia x 0.551" W (27.00mm x 14.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,35000 € | 6,35 € |
| 10 | 5,22000 € | 52,20 € |
| 25 | 4,82920 € | 120,73 € |
| 50 | 4,55380 € | 227,69 € |
| 200 | 4,04965 € | 809,93 € |
| 400 | 3,81938 € | 1.527,75 € |
| 600 | 3,69098 € | 2.214,59 € |
| 1.000 | 3,59762 € | 3.597,62 € |
| Unit Price without VAT: | 6,35000 € |
|---|---|
| Unit Price with VAT: | 7,55650 € |

