
LESM050010P1BV0E | |
|---|---|
DigiKey Part Number | 565-LESM050010P1BV0E-ND |
Manufacturer | |
Manufacturer Product Number | LESM050010P1BV0E |
Description | FIXED IND 2.4UH 50A 0.4 MOHM TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.4 µH Unshielded Molded Inductor 50 A 0.4mOhm Max Radial |
Datasheet | Datasheet |
EDA/CAD Models | LESM050010P1BV0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 20 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | Radial | |
Size / Dimension | 0.945" L x 0.512" W (24.00mm x 13.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,40700 € | 34,07 € |
| 25 | 3,15240 € | 78,81 € |
| 50 | 2,97240 € | 148,62 € |
| 100 | 2,80260 € | 280,26 € |
| 270 | 2,57659 € | 695,68 € |
| 540 | 2,43004 € | 1.312,22 € |
| 1.080 | 2,29201 € | 2.475,37 € |
| 2.700 | 2,23960 € | 6.046,92 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

