
LESM0301R5P2DV0E | |
|---|---|
DigiKey Part Number | 565-LESM0301R5P2DV0E-ND |
Manufacturer | |
Manufacturer Product Number | LESM0301R5P2DV0E |
Description | FIXED IND 2.3UH 30A 0.36 MOHM TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.3 µH Unshielded Molded Inductor 30 A 0.36mOhm Max Radial |
Datasheet | Datasheet |
EDA/CAD Models | LESM0301R5P2DV0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 20 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | Radial | |
Size / Dimension | 0.787" L x 0.445" W (20.00mm x 11.30mm) | |
Height - Seated (Max) | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,77900 € | 27,79 € |
| 25 | 2,57120 € | 64,28 € |
| 50 | 2,42420 € | 121,21 € |
| 100 | 2,28580 € | 228,58 € |
| 280 | 2,09489 € | 586,57 € |
| 560 | 1,97564 € | 1.106,36 € |
| 1.120 | 1,86338 € | 2.086,99 € |
| 2.520 | 1,78575 € | 4.500,09 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

