
LESM030020P7DV0E | |
|---|---|
DigiKey Part Number | 565-LESM030020P7DV0E-ND |
Manufacturer | |
Manufacturer Product Number | LESM030020P7DV0E |
Description | FIXED IND 2.2UH 30A 0.4 MOHM TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 30 A 0.4mOhm Max Radial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 0.4mOhm Max |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Bulk | Inductance Frequency - Test 20 kHz |
Part Status Active | Mounting Type Through Hole |
Type Molded | Package / Case Radial |
Material - Core | Supplier Device Package Radial |
Inductance | Size / Dimension 0.945" L x 0.512" W (24.00mm x 13.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.827" (21.00mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,48900 € | 24,89 € |
| 25 | 2,30240 € | 57,56 € |
| 50 | 2,17060 € | 108,53 € |
| 200 | 1,92990 € | 385,98 € |
| 400 | 1,81995 € | 727,98 € |
| 600 | 1,75863 € | 1.055,18 € |
| 1.000 | 1,68438 € | 1.684,38 € |
| 2.600 | 1,58167 € | 4.112,34 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

