


LDFW030392Y28V0E | |
|---|---|
DigiKey Part Number | 565-LDFW030392Y28V0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFW030392Y28V0E |
Description | CMC 3.9MH 30A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 30A DCR 3.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LDFW030392Y28V0E Models |
Category | DC Resistance (DCR) (Max) 3.6mOhm |
Manufacturer Chemi-Con | Voltage Rating - DC 600V |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Features Nanocrystalline Core |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 2.343" Dia (59.50mm) |
Inductance @ Frequency 3.9 mH @ 100 kHz | Height (Max) 2.087" (53.00mm) |
Current Rating (Max) 30A | Package / Case Vertical, No Base, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,61000 € | 45,61 € |
| 10 | 37,52600 € | 375,26 € |
| 48 | 32,87000 € | 1.577,76 € |
| 96 | 32,23250 € | 3.094,32 € |
| Unit Price without VAT: | 45,61000 € |
|---|---|
| Unit Price with VAT: | 54,27590 € |

