


LDFW025232Y22V0E | |
|---|---|
DigiKey Part Number | 565-LDFW025232Y22V0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFW025232Y22V0E |
Description | CMC 2.3MH 25A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 25A DCR 3.1mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.3 mH @ 100 kHz | |
Current Rating (Max) | 25A | |
DC Resistance (DCR) (Max) | 3.1mOhm (Typ) | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.693" Dia (43.00mm) | |
Height (Max) | 1.496" (38.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,18000 € | 25,18 € |
| 10 | 20,70900 € | 207,09 € |
| 25 | 19,16320 € | 479,08 € |
| 60 | 17,79683 € | 1.067,81 € |
| 120 | 16,78633 € | 2.014,36 € |
| 300 | 16,63110 € | 4.989,33 € |
| Unit Price without VAT: | 25,18000 € |
|---|---|
| Unit Price with VAT: | 29,96420 € |

