
LDFW025172YJQH0E | |
|---|---|
DigiKey Part Number | 565-LDFW025172YJQH0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFW025172YJQH0E |
Description | CMC 1.7MH 25A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.7 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 25A DCR 2.6mOhm (Typ) |
Datasheet | Datasheet |
Category | Current Rating (Max) 25A |
Manufacturer Chemi-Con | DC Resistance (DCR) (Max) 2.6mOhm (Typ) |
Series | Voltage Rating - DC 500V |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Features Nanocrystalline Core |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 1.909" Dia (48.50mm) |
Inductance @ Frequency 1.7 mH @ 100 kHz | Package / Case Vertical, No Base, 2 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,05000 € | 19,05 € |
| 10 | 15,67000 € | 156,70 € |
| 32 | 14,20063 € | 454,42 € |
| 64 | 13,39234 € | 857,11 € |
| 128 | 12,63148 € | 1.616,83 € |
| 256 | 12,21883 € | 3.128,02 € |
| Unit Price without VAT: | 19,05000 € |
|---|---|
| Unit Price with VAT: | 22,66950 € |

