


LDFW021252YBUV0E | |
|---|---|
DigiKey Part Number | 565-LDFW021252YBUV0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFW021252YBUV0E |
Description | CMC 2.5MH 21A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 21A DCR 4.5mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.5 mH @ 100 kHz | |
Current Rating (Max) | 21A | |
DC Resistance (DCR) (Max) | 4.5mOhm (Typ) | |
Voltage Rating - DC | 700V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.555" Dia (39.50mm) | |
Height (Max) | 1.417" (36.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,27000 € | 22,27 € |
| 10 | 18,31700 € | 183,17 € |
| 48 | 16,04042 € | 769,94 € |
| 96 | 15,12885 € | 1.452,37 € |
| 144 | 14,62049 € | 2.105,35 € |
| 288 | 14,51188 € | 4.179,42 € |
| Unit Price without VAT: | 22,27000 € |
|---|---|
| Unit Price with VAT: | 26,50130 € |

