
LDFW020142Y74H0E | |
|---|---|
DigiKey Part Number | 565-LDFW020142Y74H0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFW020142Y74H0E |
Description | CMC 1.4MH 20A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.4 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 20A DCR 3.1mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | LDFW020142Y74H0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.4 mH @ 100 kHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 3.1mOhm (Typ) | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" Dia (24.00mm) | |
Height (Max) | - | |
Package / Case | Vertical, No Base, 2 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,28000 € | 16,28 € |
| 10 | 13,39000 € | 133,90 € |
| 25 | 12,38960 € | 309,74 € |
| 50 | 11,68380 € | 584,19 € |
| 100 | 11,01930 € | 1.101,93 € |
| 250 | 10,24576 € | 2.561,44 € |
| Unit Price without VAT: | 16,28000 € |
|---|---|
| Unit Price with VAT: | 19,37320 € |

