
LDFW015342Y74H0E | |
|---|---|
DigiKey Part Number | 565-LDFW015342Y74H0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFW015342Y74H0E |
Description | CMC 3.4MH 15A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.4 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 6.6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.4 mH @ 100 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 6.6mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.654" Dia (42.00mm) | |
Height (Max) | - | |
Package / Case | Horizontal, No Base, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,45000 € | 16,45 € |
| 10 | 13,52600 € | 135,26 € |
| 25 | 12,51600 € | 312,90 € |
| 50 | 11,80320 € | 590,16 € |
| 100 | 11,13180 € | 1.113,18 € |
| 250 | 10,37636 € | 2.594,09 € |
| Unit Price without VAT: | 16,45000 € |
|---|---|
| Unit Price with VAT: | 19,57550 € |

