


LDFW013412YV-V0E | |
|---|---|
DigiKey Part Number | 565-LDFW013412YV-V0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFW013412YV-V0E |
Description | CMC 4.1MH 13A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 13A DCR 10mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | LDFW013412YV-V0E Models |
Category | DC Resistance (DCR) (Max) 10mOhm (Typ) |
Manufacturer Chemi-Con | Voltage Rating - DC 250V |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Features Nanocrystalline Core |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 1.339" Dia (34.00mm) |
Inductance @ Frequency 4.1 mH @ 100 kHz | Height (Max) 1.201" (30.50mm) |
Current Rating (Max) 13A | Package / Case Vertical, No Base, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,80000 € | 17,80 € |
| 10 | 14,63800 € | 146,38 € |
| 25 | 13,54440 € | 338,61 € |
| 50 | 12,77320 € | 638,66 € |
| 100 | 12,04680 € | 1.204,68 € |
| 300 | 11,32757 € | 3.398,27 € |
| Unit Price without VAT: | 17,80000 € |
|---|---|
| Unit Price with VAT: | 21,18200 € |

