7.4 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 11A DCR 15mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.4 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 11A DCR 15mOhm (Typ)
Best 3 components for On Board Charger

LDFW011742YV-V0E

DigiKey Part Number
565-LDFW011742YV-V0E-ND
Manufacturer
Manufacturer Product Number
LDFW011742YV-V0E
Description
CMC 7.4MH 11A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
7.4 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 11A DCR 15mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
7.4 mH @ 100 kHz
Current Rating (Max)
11A
DC Resistance (DCR) (Max)
15mOhm (Typ)
Voltage Rating - DC
250V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 130°C
Ratings
AEC-Q200
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
1.339" Dia (34.00mm)
Height (Max)
1.201" (30.50mm)
Package / Case
Vertical, No Base, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,59000 €18,59 €
1015,28600 €152,86 €
2514,14360 €353,59 €
5013,33860 €666,93 €
10012,58030 €1.258,03 €
30011,86940 €3.560,82 €
Manufacturers Standard Package
Unit Price without VAT:18,59000 €
Unit Price with VAT:22,12210 €