
LDFW010642Y74H0E | |
|---|---|
DigiKey Part Number | 565-LDFW010642Y74H0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFW010642Y74H0E |
Description | CMC 6.4MH 10A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.4 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 13mOhm (Typ) |
Datasheet | Datasheet |
Category | Current Rating (Max) 10A |
Manufacturer Chemi-Con | DC Resistance (DCR) (Max) 13mOhm (Typ) |
Series | Voltage Rating - DC 500V |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Features Nanocrystalline Core |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 1.654" Dia (42.00mm) |
Inductance @ Frequency 6.4 mH @ 100 kHz | Package / Case Horizontal, No Base, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,30000 € | 16,30 € |
| 10 | 13,40400 € | 134,04 € |
| 25 | 12,40240 € | 310,06 € |
| 50 | 11,69600 € | 584,80 € |
| 100 | 11,03080 € | 1.103,08 € |
| 250 | 10,27184 € | 2.567,96 € |
| Unit Price without VAT: | 16,30000 € |
|---|---|
| Unit Price with VAT: | 19,39700 € |

