
LDFL025242LGPH0E | |
|---|---|
DigiKey Part Number | 565-LDFL025242LGPH0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFL025242LGPH0E |
Description | CHOKE COIL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 25A DCR 5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.4 mH @ 10 kHz | |
Current Rating (Max) | 25A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 2.559" Dia (65.00mm) | |
Height (Max) | 1.437" (36.50mm) | |
Package / Case | Horizontal, No Base, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,12000 € | 33,12 € |
| 10 | 27,24800 € | 272,48 € |
| 32 | 24,69531 € | 790,25 € |
| 64 | 23,29234 € | 1.490,71 € |
| 128 | 22,55852 € | 2.887,49 € |
| Unit Price without VAT: | 33,12000 € |
|---|---|
| Unit Price with VAT: | 39,41280 € |

