


LDFL015372VBUV0E | |
|---|---|
DigiKey Part Number | 565-LDFL015372VBUV0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFL015372VBUV0E |
Description | CMC 3.7MH 15A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.7 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 6.7mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 6.7mOhm |
Manufacturer Chemi-Con | Voltage Rating - DC 700V |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Features Nanocrystalline Core |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 1.575" Dia (40.00mm) |
Inductance @ Frequency 3.7 mH @ 100 kHz | Height (Max) 1.417" (36.00mm) |
Current Rating (Max) 15A | Package / Case Radial, Vertical (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,49000 € | 21,49 € |
| 10 | 17,67900 € | 176,79 € |
| 48 | 15,48083 € | 743,08 € |
| 96 | 14,60115 € | 1.401,71 € |
| 144 | 14,11049 € | 2.031,91 € |
| 288 | 13,97024 € | 4.023,43 € |
| Unit Price without VAT: | 21,49000 € |
|---|---|
| Unit Price with VAT: | 25,57310 € |

