
LDFL015132LBUB0E | |
|---|---|
DigiKey Part Number | 565-LDFL015132LBUB0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFL015132LBUB0E |
Description | CHOKE COIL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 6mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 6mOhm |
Manufacturer Chemi-Con | Voltage Rating - AC 700V |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Features Nanocrystalline Core |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 1.654" Dia (42.00mm) |
Inductance @ Frequency 1.3 mH @ 100 kHz | Height (Max) 1.280" (32.50mm) |
Current Rating (Max) 15A | Package / Case Horizontal, 2 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,39000 € | 13,39 € |
| 10 | 11,01000 € | 110,10 € |
| 25 | 10,18640 € | 254,66 € |
| 50 | 9,60600 € | 480,30 € |
| 100 | 9,05940 € | 905,94 € |
| 250 | 8,38548 € | 2.096,37 € |
| 500 | 8,25466 € | 4.127,33 € |
| Unit Price without VAT: | 13,39000 € |
|---|---|
| Unit Price with VAT: | 15,93410 € |

