
LDFL010502LR-V0E | |
|---|---|
DigiKey Part Number | 565-LDFL010502LR-V0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFL010502LR-V0E |
Description | CMC 24MH 10A 2LN TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 24 mH @ 10 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.693" Dia x 1.062" W (43.00mm x 27.00mm) | |
Height (Max) | - | |
Package / Case | Vertical, No Base, 2 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,51000 € | 11,51 € |
| 10 | 9,46100 € | 94,61 € |
| 25 | 8,75360 € | 218,84 € |
| 80 | 7,93288 € | 634,63 € |
| 160 | 7,48175 € | 1.197,08 € |
| 320 | 7,05694 € | 2.258,22 € |
| 560 | 6,96568 € | 3.900,78 € |
| Unit Price without VAT: | 11,51000 € |
|---|---|
| Unit Price with VAT: | 13,69690 € |

