
LDFL010103LJ-V0E | |
|---|---|
DigiKey Part Number | 565-LDFL010103LJ-V0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFL010103LJ-V0E |
Description | NANOCRYSTALLINE COMMON MODE COIL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole DCR 20mOhm |
Datasheet | Datasheet |
Category | Inductance @ Frequency 10 mH @ 10 kHz |
Manufacturer Chemi-Con | DC Resistance (DCR) (Max) 20mOhm |
Series | Features Nanocrystalline Core |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.870" Dia x 1.082" W (47.50mm x 27.50mm) |
Filter Type Power Line | Package / Case Vertical, No Base, 2 PC Pin |
Number of Lines 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,22000 € | 20,22 € |
| 10 | 16,62800 € | 166,28 € |
| 48 | 14,56083 € | 698,92 € |
| 96 | 13,73313 € | 1.318,38 € |
| 144 | 13,27167 € | 1.911,12 € |
| 288 | 13,05128 € | 3.758,77 € |
| Unit Price without VAT: | 20,22000 € |
|---|---|
| Unit Price with VAT: | 24,06180 € |

